
OPA251UA/2K5 | |
|---|---|
DigiKey Part Number | 296-41361-2-ND - Tape & Reel (TR) 296-41361-1-ND - Cut Tape (CT) 296-41361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA251UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA251UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.01V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 27µA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 59,99100 Kč | 599,91 Kč |
| 25 | 55,09040 Kč | 1 377,26 Kč |
| 100 | 49,70650 Kč | 4 970,65 Kč |
| 250 | 47,13716 Kč | 11 784,29 Kč |
| 500 | 46,74490 Kč | 23 372,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,96905 Kč | 107 422,62 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |



