Similar
Similar
Similar
Similar
Similar
Similar

2SA1416T-TD-E | |
|---|---|
DigiKey Part Number | 2SA1416T-TD-EOSTR-ND - Tape & Reel (TR) 2SA1416T-TD-EOSCT-ND - Cut Tape (CT) 2SA1416T-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1416T-TD-E |
Description | TRANS PNP 100V 1A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1416T-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 40mA, 400mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 100 | 7,09310 Kč | 709,31 Kč |
| 500 | 5,42840 Kč | 2 714,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,89148 Kč | 4 891,48 Kč |
| 2 000 | 4,43929 Kč | 8 878,58 Kč |
| 3 000 | 4,20891 Kč | 12 626,73 Kč |
| 5 000 | 3,94981 Kč | 19 749,05 Kč |
| 7 000 | 3,79638 Kč | 26 574,66 Kč |
| 10 000 | 3,64719 Kč | 36 471,90 Kč |
| 25 000 | 3,31988 Kč | 82 997,00 Kč |
| 50 000 | 3,29931 Kč | 164 965,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |








