Similar
Similar
Similar

FCX593TA | |
|---|---|
DigiKey Part Number | FCX593TR-ND - Tape & Reel (TR) FCX593CT-ND - Cut Tape (CT) FCX593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX593TA |
Description | TRANS PNP 100V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 25mA, 250mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1416S-TD-E | onsemi | 1 923 | 2SA1416S-TD-EOSCT-ND | 0,75000 Kč | Similar |
| 2SA1416T-TD-E | onsemi | 0 | 2SA1416T-TD-EOSCT-ND | 0,76000 Kč | Similar |
| PBSS9110X,135 | Nexperia USA Inc. | 0 | 1727-5781-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 7,25900 Kč | 725,90 Kč |
| 500 | 5,54684 Kč | 2 773,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,99500 Kč | 4 995,00 Kč |
| 2 000 | 4,53043 Kč | 9 060,86 Kč |
| 3 000 | 4,29346 Kč | 12 880,38 Kč |
| 5 000 | 4,02725 Kč | 20 136,25 Kč |
| 7 000 | 3,86948 Kč | 27 086,36 Kč |
| 10 000 | 3,71618 Kč | 37 161,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |




