Similar
Similar
Similar



PBSS9110X,135 | |
|---|---|
DigiKey Part Number | 1727-5781-2-ND - Tape & Reel (TR) 1727-5781-1-ND - Cut Tape (CT) 1727-5781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS9110X,135 |
Description | TRANS PNP 100V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS9110X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,64690 Kč | 464,69 Kč |
| 500 | 3,49532 Kč | 1 747,66 Kč |
| 1 000 | 3,12303 Kč | 3 123,03 Kč |
| 2 000 | 2,80953 Kč | 5 619,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,54548 Kč | 10 181,92 Kč |
| 8 000 | 2,32325 Kč | 18 586,00 Kč |
| 12 000 | 2,21000 Kč | 26 520,00 Kč |
| 20 000 | 2,08272 Kč | 41 654,40 Kč |
| 28 000 | 2,00735 Kč | 56 205,80 Kč |
| 40 000 | 1,93409 Kč | 77 363,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |





