FCX593TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1 903
Unit Price: 0,71000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 0,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,49000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX593TA

DigiKey Part Number
FCX593TR-ND - Tape & Reel (TR)
FCX593CT-ND - Cut Tape (CT)
FCX593DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX593TA
Description
TRANS PNP 100V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 25mA, 250mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,23400 Kč112,34 Kč
1007,25900 Kč725,90 Kč
5005,54684 Kč2 773,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,99500 Kč4 995,00 Kč
2 0004,53043 Kč9 060,86 Kč
3 0004,29346 Kč12 880,38 Kč
5 0004,02725 Kč20 136,25 Kč
7 0003,86948 Kč27 086,36 Kč
10 0003,71618 Kč37 161,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč