Similar
Similar
Similar
Similar
Similar
Similar

2SA1416T-TD-E | |
|---|---|
DigiKey Part Number | 2SA1416T-TD-EOSTR-ND - Tape & Reel (TR) 2SA1416T-TD-EOSCT-ND - Cut Tape (CT) 2SA1416T-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1416T-TD-E |
Description | TRANS PNP 100V 1A PCP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1416T-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 40mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1417S-TD-E | onsemi | 800 | 2SA1417S-TD-EOSCT-ND | 22,68000 Kč | Similar |
| 2SA1417T-TD-E | onsemi | 1 735 | 2SA1417T-TD-EOSCT-ND | 22,68000 Kč | Similar |
| 2DA1201YQTC | Diodes Incorporated | 0 | 2DA1201YQTC-ND | 3,87256 Kč | Similar |
| FCX593TA | Diodes Incorporated | 0 | FCX593CT-ND | 18,06000 Kč | Similar |
| FZT593TA | Diodes Incorporated | 0 | FZT593CT-ND | 25,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 100 | 7,51940 Kč | 751,94 Kč |
| 500 | 5,75430 Kč | 2 877,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,89148 Kč | 4 891,48 Kč |
| 2 000 | 4,43929 Kč | 8 878,58 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |







