Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1417S-TD-E

DigiKey Part Number
2SA1417S-TD-EOSTR-ND - Tape & Reel (TR)
2SA1417S-TD-EOSCT-ND - Cut Tape (CT)
2SA1417S-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1417S-TD-E
Description
TRANS PNP 100V 2A PCP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SA1417S-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1416S-TD-Eonsemi1 9232SA1416S-TD-EOSCT-ND0,75000 KčSimilar
2SA1417T-TD-Eonsemi1 7352SA1417T-TD-EOSCT-ND0,92000 KčParametric Equivalent
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,19500 Kč141,95 Kč
1009,26850 Kč926,85 Kč
5007,14940 Kč3 574,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,10055 Kč6 100,55 Kč
2 0005,55838 Kč11 116,76 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč