
2SA1417T-TD-E | |
|---|---|
DigiKey Part Number | 2SA1417T-TD-EOSTR-ND - Tape & Reel (TR) 2SA1417T-TD-EOSCT-ND - Cut Tape (CT) 2SA1417T-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1417T-TD-E |
Description | TRANS PNP 100V 2A PCP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1417T-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 100 | 9,26850 Kč | 926,85 Kč |
| 500 | 7,14940 Kč | 3 574,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,10055 Kč | 6 100,55 Kč |
| 2 000 | 5,55838 Kč | 11 116,76 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



