
2SC3646T-TD-E | |
|---|---|
DigiKey Part Number | 2SC3646T-TD-EOSTR-ND - Tape & Reel (TR) 2SC3646T-TD-EOSCT-ND - Cut Tape (CT) 2SC3646T-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3646T-TD-E |
Description | TRANS NPN 100V 1A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3646T-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 40mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3647S-TD-E | onsemi | 266 | 2SC3647S-TD-EOSCT-ND | 0,87000 Kč | Similar |
| 2SC3647T-TD-E | onsemi | 783 | 2SC3647T-TD-EOSCT-ND | 0,93000 Kč | Similar |
| 2SD1898T100R | Rohm Semiconductor | 184 | 2SD1898T100RCT-ND | 0,70000 Kč | Direct |
| FCX493TA | Diodes Incorporated | 751 | FCX493CT-ND | 0,66000 Kč | Similar |
| PBHV9110DH_R1_00001 | Panjit International Inc. | 101 | 3757-PBHV9110DH_R1_00001CT-ND | 0,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 100 | 7,36400 Kč | 736,40 Kč |
| 500 | 5,63082 Kč | 2 815,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,78481 Kč | 4 784,81 Kč |
| 2 000 | 4,34081 Kč | 8 681,62 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



