Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.4 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9110DH_R1_00001

DigiKey Part Number
3757-PBHV9110DH_R1_00001TR-ND - Tape & Reel (TR)
3757-PBHV9110DH_R1_00001CT-ND - Cut Tape (CT)
3757-PBHV9110DH_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9110DH_R1_00001
Description
TRANS PNP 100V 1A SOT-89
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.4 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 150mA, 2V
Mfr
Power - Max
1.4 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,92872 Kč1 928,72 Kč
2 0001,72298 Kč3 445,96 Kč
3 0001,61797 Kč4 853,91 Kč
5 0001,49980 Kč7 499,00 Kč
7 0001,42979 Kč10 008,53 Kč
10 0001,36168 Kč13 616,80 Kč
25 0001,21212 Kč30 303,00 Kč
50 0001,11967 Kč55 983,50 Kč
100 0001,04195 Kč104 195,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
104,94300 Kč49,43 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,17200 Kč51,72 Kč
1003,25350 Kč325,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč