Similar

FCX705TA | |
|---|---|
DigiKey Part Number | FCX705TR-ND - Tape & Reel (TR) FCX705CT-ND - Cut Tape (CT) FCX705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX705TA |
Description | TRANS PNP DARL 120V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 120 V 1 A 160MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 3000 @ 1A, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 2mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBHV9110DH_R1_00001 | Panjit International Inc. | 91 | 3757-PBHV9110DH_R1_00001CT-ND | 8,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 15,60000 Kč | 156,00 Kč |
| 100 | 10,23590 Kč | 1 023,59 Kč |
| 500 | 7,92842 Kč | 3 964,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,18493 Kč | 7 184,93 Kč |
| 2 000 | 6,55937 Kč | 13 118,74 Kč |
| 3 000 | 6,24059 Kč | 18 721,77 Kč |
| 5 000 | 5,88225 Kč | 29 411,25 Kč |
| 7 000 | 5,67010 Kč | 39 690,70 Kč |
| 10 000 | 5,46383 Kč | 54 638,30 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |





