FCX605TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 8,13000 Kč
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 120 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX605TA

DigiKey Part Number
FCX605TR-ND - Tape & Reel (TR)
FCX605CT-ND - Cut Tape (CT)
FCX605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX605TA
Description
TRANS NPN DARL 120V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 120 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 1A, 5V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBHV8110DH_R1_00001Panjit International Inc.03757-PBHV8110DH_R1_00001CT-ND8,13000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1015,18300 Kč151,83 Kč
1009,94390 Kč994,39 Kč
5007,69276 Kč3 846,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,96782 Kč6 967,82 Kč
2 0006,35780 Kč12 715,60 Kč
3 0006,04684 Kč18 140,52 Kč
5 0005,69735 Kč28 486,75 Kč
7 0005,49039 Kč38 432,73 Kč
10 0005,28923 Kč52 892,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč