Parametric Equivalent

PBHV8110DH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PBHV8110DH_R1_00001TR-ND - Tape & Reel (TR) 3757-PBHV8110DH_R1_00001CT-ND - Cut Tape (CT) 3757-PBHV8110DH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8110DH_R1_00001 |
Description | TRANS NPN 100V 1A SOT-89 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 1.4 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 150mA, 2V |
Mfr | Power - Max 1.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBHV8110DH-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PBHV8110DH-AU_R1_000A1TR-ND | 2,01631 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,04700 Kč | 50,47 Kč |
| 100 | 3,16800 Kč | 316,80 Kč |
| 500 | 2,35250 Kč | 1 176,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,08910 Kč | 2 089,10 Kč |
| 2 000 | 1,86678 Kč | 3 733,56 Kč |
| 3 000 | 1,75339 Kč | 5 260,17 Kč |
| 5 000 | 1,62581 Kč | 8 129,05 Kč |
| 7 000 | 1,55022 Kč | 10 851,54 Kč |
| 10 000 | 1,47667 Kč | 14 766,70 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |



