
2SD1834T100 | |
|---|---|
DigiKey Part Number | 2SD1834T100TR-ND - Tape & Reel (TR) 2SD1834T100CT-ND - Cut Tape (CT) 2SD1834T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1834T100 |
Description | TRANS NPN DARL 60V 1A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1834T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 9,06060 Kč | 906,06 Kč |
| 500 | 6,99780 Kč | 3 498,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,33363 Kč | 6 333,63 Kč |
| 2 000 | 5,77466 Kč | 11 549,32 Kč |
| 3 000 | 5,48965 Kč | 16 468,95 Kč |
| 5 000 | 5,16941 Kč | 25 847,05 Kč |
| 7 000 | 4,97977 Kč | 34 858,39 Kč |
| 10 000 | 4,79540 Kč | 47 954,00 Kč |
| 25 000 | 4,54082 Kč | 113 520,50 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |




