


BST51,115 | |
|---|---|
DigiKey Part Number | 1727-5386-2-ND - Tape & Reel (TR) 1727-5386-1-ND - Cut Tape (CT) 1727-5386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST51,115 |
Description | TRANS NPN DARL 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 100 | 6,12720 Kč | 612,72 Kč |
| 500 | 4,65358 Kč | 2 326,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,17797 Kč | 4 177,97 Kč |
| 2 000 | 3,77754 Kč | 7 555,08 Kč |
| 3 000 | 3,57330 Kč | 10 719,90 Kč |
| 5 000 | 3,34372 Kč | 16 718,60 Kč |
| 7 000 | 3,20768 Kč | 22 453,76 Kč |
| 10 000 | 3,07547 Kč | 30 754,70 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |







