
ZXTP4003GTA | |
|---|---|
DigiKey Part Number | 31-ZXTP4003GTATR-ND - Tape & Reel (TR) 31-ZXTP4003GTACT-ND - Cut Tape (CT) 31-ZXTP4003GTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP4003GTA |
Description | TRANS PNP 100V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 200mV |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-261-4, TO-261AA |
Current - Collector (Ic) (Max) 1 A | Supplier Device Package SOT-223-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 100 | 9,39030 Kč | 939,03 Kč |
| 500 | 7,24598 Kč | 3 622,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,55558 Kč | 6 555,58 Kč |
| 2 000 | 5,97435 Kč | 11 948,70 Kč |
| 3 000 | 5,67814 Kč | 17 034,42 Kč |
| 5 000 | 5,34517 Kč | 26 725,85 Kč |
| 7 000 | 5,14802 Kč | 36 036,14 Kč |
| 10 000 | 4,95637 Kč | 49 563,70 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


