Parametric Equivalent
Similar
Similar

2DA1201YQTC | |
|---|---|
DigiKey Part Number | 2DA1201YQTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DA1201YQTC |
Description | TRANS PNP 120V 0.8A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 800 mA 160MHz 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Power - Max 1.5 W |
Mfr | Frequency - Transition 160MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-89-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1201Y-7 | Diodes Incorporated | 1 666 | 31-2DA1201Y-7CT-ND | 16,17000 Kč | Parametric Equivalent |
| 2SA1416S-TD-E | onsemi | 1 923 | 2SA1416S-TD-EOSCT-ND | 18,48000 Kč | Similar |
| 2SA1416T-TD-E | onsemi | 0 | 2SA1416T-TD-EOSCT-ND | 18,69000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,87256 Kč | 15 490,24 Kč |
| 8 000 | 3,84164 Kč | 30 733,12 Kč |
| Unit Price without VAT: | 3,87256 Kč |
|---|---|
| Unit Price with VAT: | 4,68580 Kč |




