Similar
Similar
Similar
Similar

FZT593TA | |
|---|---|
DigiKey Part Number | FZT593TR-ND - Tape & Reel (TR) FZT593CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT593TA |
Description | TRANS PNP 100V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1416S-TD-E | onsemi | 1 923 | 2SA1416S-TD-EOSCT-ND | 18,48000 Kč | Similar |
| 2SA1416T-TD-E | onsemi | 0 | 2SA1416T-TD-EOSCT-ND | 18,69000 Kč | Similar |
| CZT4033 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CZT4033TRPBFREECT-ND | 0,00000 Kč | Similar |
| PBSS9110Z,135 | Nexperia USA Inc. | 0 | 1727-5359-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 100 | 10,55360 Kč | 1 055,36 Kč |
| 500 | 8,18124 Kč | 4 090,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,41733 Kč | 7 417,33 Kč |
| 2 000 | 6,77448 Kč | 13 548,96 Kč |
| 3 000 | 6,44688 Kč | 19 340,64 Kč |
| 5 000 | 6,07875 Kč | 30 393,75 Kč |
| 7 000 | 5,86075 Kč | 41 025,25 Kč |
| 10 000 | 5,64884 Kč | 56 488,40 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |





