
CZT4033 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZT4033TRPBFREETR-ND - Tape & Reel (TR) 1514-CZT4033TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZT4033 TR PBFREE |
Description | TRANS PNP 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5310TA | Diodes Incorporated | 0 | BCP5310TACT-ND | 8,40000 Kč | Similar |
| BCP5316TA | Diodes Incorporated | 0 | BCP5316TACT-ND | 9,66000 Kč | Similar |
| BCP53F | Nexperia USA Inc. | 435 | 1727-BCP53FCT-ND | 9,87000 Kč | Similar |
| BCP53HX | Nexperia USA Inc. | 169 000 | 1727-7408-1-ND | 4,40958 Kč | Similar |



