
BCP53F | |
|---|---|
DigiKey Part Number | 1727-BCP53FTR-ND - Tape & Reel (TR) 1727-BCP53FCT-ND - Cut Tape (CT) 1727-BCP53FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53F |
Description | TRANS PNP 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP53F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 100 | 3,88040 Kč | 388,04 Kč |
| 500 | 2,90696 Kč | 1 453,48 Kč |
| 1 000 | 2,59220 Kč | 2 592,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



