Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP5310TA | |
|---|---|
DigiKey Part Number | BCP5310TATR-ND - Tape & Reel (TR) BCP5310TACT-ND - Cut Tape (CT) BCP5310TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5310TA |
Description | TRANS PNP 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5310TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53,115 | Nexperia USA Inc. | 0 | 1727-4245-1-ND | 0,00000 Kč | Direct |
| BCP53-10,115 | Nexperia USA Inc. | 0 | 1727-4887-1-ND | 0,00000 Kč | Direct |
| BCP5310H6327XTSA1 | Infineon Technologies | 0 | 448-BCP5310H6327XTSA1TR-ND | 3,61130 Kč | Direct |
| BCP53-10,135 | Nexperia USA Inc. | 0 | BCP53-10,135-ND | 0,00000 Kč | Similar |
| BCP53-10T1G | onsemi | 227 | BCP53-10T1GOSCT-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,21900 Kč | 321,90 Kč |
| 500 | 2,39126 Kč | 1 195,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,12353 Kč | 2 123,53 Kč |
| 2 000 | 1,89801 Kč | 3 796,02 Kč |
| 3 000 | 1,78287 Kč | 5 348,61 Kč |
| 5 000 | 1,65338 Kč | 8 266,90 Kč |
| 7 000 | 1,57662 Kč | 11 036,34 Kč |
| 10 000 | 1,50197 Kč | 15 019,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





