BCP53-16,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 153
Unit Price: 17,43000 Kč
Datasheet

Direct


Diotec Semiconductor
In Stock: 65
Unit Price: 11,13000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 1 382
Unit Price: 14,70000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


onsemi
In Stock: 27 900
Unit Price: 14,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 920
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 50
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP53-16,115

DigiKey Part Number
1727-4888-2-ND - Tape & Reel (TR)
1727-4888-1-ND - Cut Tape (CT)
1727-4888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP53-16,115
Description
TRANS PNP 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP53-16,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Frequency - Transition
145MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53-16STMicroelectronics153497-12135-1-ND17,43000 KčDirect
BCP53-16Diotec Semiconductor654878-BCP53-16CT-ND11,13000 KčDirect
BCP5316TADiodes Incorporated0BCP5316TACT-ND9,66000 KčDirect
BCP53-10T1Gonsemi1 382BCP53-10T1GOSCT-ND14,70000 KčSimilar
BCP53-16T1Gonsemi0BCP53-16T1GOSCT-ND14,70000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types