
PBHV9110DW_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PBHV9110DW_R2_00001TR-ND - Tape & Reel (TR) 3757-PBHV9110DW_R2_00001CT-ND - Cut Tape (CT) 3757-PBHV9110DW_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9110DW_R2_00001 |
Description | TRANS PNP 100V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 150mA, 2V | |
Power - Max | 2.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,21690 Kč | 321,69 Kč |
| 500 | 2,39462 Kč | 1 197,31 Kč |
| 1 000 | 2,12878 Kč | 2 128,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,84010 Kč | 4 600,25 Kč |
| 5 000 | 1,66140 Kč | 8 307,00 Kč |
| 7 500 | 1,57023 Kč | 11 776,73 Kč |
| 12 500 | 1,46776 Kč | 18 347,00 Kč |
| 17 500 | 1,40706 Kč | 24 623,55 Kč |
| 25 000 | 1,34803 Kč | 33 700,75 Kč |
| 62 500 | 1,21848 Kč | 76 155,00 Kč |
| 125 000 | 1,15227 Kč | 144 033,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

