
TJA1042T,118 | |
|---|---|
DigiKey Part Number | 568-8677-2-ND - Tape & Reel (TR) 568-8677-1-ND - Cut Tape (CT) 568-8677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1042T,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 25 | 28,43120 Kč | 710,78 Kč |
| 100 | 25,36770 Kč | 2 536,77 Kč |
| 250 | 23,90580 Kč | 5 976,45 Kč |
| 500 | 23,05118 Kč | 11 525,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,95366 Kč | 54 884,15 Kč |
| 5 000 | 21,48360 Kč | 107 418,00 Kč |
| 7 500 | 21,24827 Kč | 159 362,03 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


















