9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1604 BK210J

DigiKey Part Number
547-A1604BK210J-ND
Manufacturer
Manufacturer Product Number
A1604 BK210J
Description
BATTERY ALKALINE 9V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
Termination Style
9 Volt Snap Fasteners
Features
-
Discharge Rate
11.6mA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21031,29700 Kč6 572,37 Kč
42029,51519 Kč12 396,38 Kč
63028,52195 Kč17 968,83 Kč
1 05027,31900 Kč28 684,95 Kč
1 47026,55547 Kč39 036,54 Kč
2 10025,76975 Kč54 116,47 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29700 Kč
Unit Price with VAT:37,86937 Kč