NTS0102GU8,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3 986
Unit Price: 9,79000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13 738
Unit Price: 12,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 407
Unit Price: 17,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 81 299
Unit Price: 13,54000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 918
Unit Price: 224,13000 Kč
Datasheet

Similar


Nuvoton Technology Corporation
In Stock: 0
Unit Price: 18,46111 Kč
Datasheet

Similar


onsemi
In Stock: 2 825
Unit Price: 20,41000 Kč
Datasheet

Similar


onsemi
In Stock: 7 780
Unit Price: 30,20000 Kč
Datasheet

Similar


onsemi
In Stock: 3 482 776
Unit Price: 16,03910 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 293
Unit Price: 13,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 969
Unit Price: 27,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 637
Unit Price: 77,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 694
Unit Price: 23,54000 Kč
Datasheet
8-XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0102GU8,125

DigiKey Part Number
568-12415-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS0102GU8,125
Description
IC XLTR VL BIDIR 8-XQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XQFN (1.4x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-XQFN (1.4x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes