Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 8-UDFN (1.6x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS3V302XVEX

DigiKey Part Number
PI4ULS3V302XVEXTR-ND - Tape & Reel (TR)
PI4ULS3V302XVEXCT-ND - Cut Tape (CT)
PI4ULS3V302XVEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS3V302XVEX
Description
IC XLTR VL BIDIR 8-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 8-UDFN (1.6x1.2)
Datasheet
 Datasheet
EDA/CAD Models
PI4ULS3V302XVEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.35 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Output Type
Non-Inverted
Series
Data Rate
140Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing, Power-Off Protection
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-UFDFN
Number of Circuits
1
Supplier Device Package
8-UDFN (1.6x1.2)
Channels per Circuit
2
Base Product Number
Voltage - VCCA
0.85 V ~ 2.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLSX5012MUTAGonsemi3 320NLSX5012MUTAGOSCT-ND44,94000 KčUpgrade
74AVC2T45DP-Q100HNexperia USA Inc.01727-74AVC2T45DP-Q100HTR-ND5,64363 KčSimilar
74AVCH2T45GS,115Nexperia USA Inc.01727-74AVCH2T45GS,115TR-ND2,80684 KčSimilar
74LVC2T45GF,115Nexperia USA Inc.4 1141727-74LVC2T45GF,115CT-ND13,65000 KčSimilar
74LVC2T45GS,115Nexperia USA Inc.01727-8077-1-ND6,72000 KčSimilar
In-Stock: 97
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,68548 Kč20 056,44 Kč
6 0006,24005 Kč37 440,30 Kč
9 0006,01530 Kč54 137,70 Kč
15 0005,76483 Kč86 472,45 Kč
21 0005,61763 Kč117 970,23 Kč
30 0005,47548 Kč164 264,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,42800 Kč94,28 Kč
258,44960 Kč211,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,08400 Kč160,84 Kč
2513,39680 Kč334,92 Kč
10010,35200 Kč1 035,20 Kč
2508,85696 Kč2 214,24 Kč
5007,93640 Kč3 968,20 Kč
1 0007,16536 Kč7 165,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč