SN74AUP1G99DCTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2T45DCTT

DigiKey Part Number
296-32330-2-ND - Tape & Reel (TR)
296-32330-1-ND - Cut Tape (CT)
296-32330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2T45DCTT
Description
IC XLTR VL BIDIR SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45DCTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1023,02900 Kč230,29 Kč
2520,90680 Kč522,67 Kč
10018,56190 Kč1 856,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,44372 Kč4 360,93 Kč
50016,76970 Kč8 384,85 Kč
75016,43219 Kč12 324,14 Kč
1 25016,05829 Kč20 072,86 Kč
1 75015,83970 Kč27 719,48 Kč
2 50015,62946 Kč39 073,65 Kč
6 25015,17678 Kč94 854,88 Kč
12 50014,90392 Kč186 299,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč