Parametric Equivalent

DMN62D0UDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UDWQ-13TR-ND - Tape & Reel (TR) 31-DMN62D0UDWQ-13CT-ND - Cut Tape (CT) 31-DMN62D0UDWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UDWQ-13 |
Description | MOSFET 2N-CH 60V 0.35A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA (Ta) 320mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 32pF @ 30V | |
Power - Max | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,24160 Kč | 424,16 Kč |
| 500 | 3,17826 Kč | 1 589,13 Kč |
| 1 000 | 2,83494 Kč | 2 834,94 Kč |
| 2 000 | 2,54580 Kč | 5 091,60 Kč |
| 5 000 | 2,23221 Kč | 11 161,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,03826 Kč | 20 382,60 Kč |
| 20 000 | 1,87511 Kč | 37 502,20 Kč |
| 30 000 | 1,79198 Kč | 53 759,40 Kč |
| 50 000 | 1,69860 Kč | 84 930,00 Kč |
| 70 000 | 1,64329 Kč | 115 030,30 Kč |
| 100 000 | 1,58955 Kč | 158 955,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









