Parametric Equivalent

DMN62D0UDWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UDWQ-7TR-ND - Tape & Reel (TR) 31-DMN62D0UDWQ-7CT-ND - Cut Tape (CT) 31-DMN62D0UDWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UDWQ-7 |
Description | MOSFET 2N-CH 60V 0.35A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA (Ta) 320mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 32pF @ 30V | |
Power - Max | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,35500 Kč | 435,50 Kč |
| 500 | 3,26686 Kč | 1 633,43 Kč |
| 1 000 | 2,91515 Kč | 2 915,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46782 Kč | 7 403,46 Kč |
| 6 000 | 2,24231 Kč | 13 453,86 Kč |
| 9 000 | 2,12735 Kč | 19 146,15 Kč |
| 15 000 | 1,99811 Kč | 29 971,65 Kč |
| 21 000 | 1,92157 Kč | 40 352,97 Kč |
| 30 000 | 1,84717 Kč | 55 415,10 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



