
LM60430DRPKR | |
|---|---|
DigiKey Part Number | 296-LM60430DRPKRTR-ND - Tape & Reel (TR) 296-LM60430DRPKRCT-ND - Cut Tape (CT) 296-LM60430DRPKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60430DRPKR |
Description | IC REG BUCK ADJ 3A 13WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 13-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM60430DRPKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 13-WQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 25 | 39,22440 Kč | 980,61 Kč |
| 100 | 35,20520 Kč | 3 520,52 Kč |
| 250 | 33,28940 Kč | 8 322,35 Kč |
| 500 | 32,13576 Kč | 16 067,88 Kč |
| 1 000 | 31,18539 Kč | 31 185,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,01195 Kč | 90 035,85 Kč |
| 6 000 | 29,43794 Kč | 176 627,64 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |







