DMN2053UW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05664 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05505 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 280
Unit Price: 0,34000 Kč
Datasheet
N-Channel 20 V 2.9A (Ta) 470mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2053UW-7

DigiKey Part Number
31-DMN2053UW-7TR-ND - Tape & Reel (TR)
31-DMN2053UW-7CT-ND - Cut Tape (CT)
31-DMN2053UW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2053UW-7
Description
MOSFET N-CH 20V 2.9A SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.9A (Ta) 470mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
369 pF @ 10 V
FET Type
Power Dissipation (Max)
470mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
56mOhm @ 2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2053UW-13Diodes Incorporated031-DMN2053UW-13TR-ND0,05664 KčParametric Equivalent
DMN2053UWQ-13Diodes Incorporated031-DMN2053UWQ-13TR-ND0,05505 KčParametric Equivalent
DMN2053UWQ-7Diodes Incorporated2 28031-DMN2053UWQ-7CT-ND0,34000 KčParametric Equivalent
Available To Order
Factory Stock: 2 277 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,17200 Kč51,72 Kč
1003,25550 Kč325,55 Kč
5002,41966 Kč1 209,83 Kč
1 0002,14937 Kč2 149,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80497 Kč5 414,91 Kč
6 0001,63125 Kč9 787,50 Kč
9 0001,54266 Kč13 883,94 Kč
15 0001,44303 Kč21 645,45 Kč
21 0001,38403 Kč29 064,63 Kč
30 0001,32666 Kč39 799,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč