Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2053UWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN2053UWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2053UWQ-13 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.9A (Ta) 470mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 3.6 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 369 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 470mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 56mOhm @ 2A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2053UW-13 | Diodes Incorporated | 0 | 31-DMN2053UW-13TR-ND | 1,37890 Kč | Parametric Equivalent |
| DMN2053UW-7 | Diodes Incorporated | 0 | 31-DMN2053UW-7CT-ND | 8,55000 Kč | Parametric Equivalent |
| DMN2053UWQ-7 | Diodes Incorporated | 2 280 | 31-DMN2053UWQ-7CT-ND | 8,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34024 Kč | 13 402,40 Kč |
| 20 000 | 1,22616 Kč | 24 523,20 Kč |
| 30 000 | 1,16803 Kč | 35 040,90 Kč |
| 50 000 | 1,10270 Kč | 55 135,00 Kč |
| 70 000 | 1,06401 Kč | 74 480,70 Kč |
| 100 000 | 1,03495 Kč | 103 495,00 Kč |
| Unit Price without VAT: | 1,34024 Kč |
|---|---|
| Unit Price with VAT: | 1,62169 Kč |


