
DMN2065UW-7 | |
|---|---|
DigiKey Part Number | DMN2065UW-7DITR-ND - Tape & Reel (TR) DMN2065UW-7DICT-ND - Cut Tape (CT) DMN2065UW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2065UW-7 |
Description | MOSFET N CH 20V 2.8A SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 430mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 10 V |
FET Type | Power Dissipation (Max) 430mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 56mOhm @ 2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,63100 Kč | 56,31 Kč |
| 100 | 3,55170 Kč | 355,17 Kč |
| 500 | 2,64656 Kč | 1 323,28 Kč |
| 1 000 | 2,35396 Kč | 2 353,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98162 Kč | 5 944,86 Kč |
| 6 000 | 1,79382 Kč | 10 762,92 Kč |
| 9 000 | 1,69803 Kč | 15 282,27 Kč |
| 15 000 | 1,59037 Kč | 23 855,55 Kč |
| 21 000 | 1,52660 Kč | 32 058,60 Kč |
| 30 000 | 1,46461 Kč | 43 938,30 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


