
NLSX4373DMR2G | |
|---|---|
DigiKey Part Number | 488-NLSX4373DMR2GTR-ND - Tape & Reel (TR) 488-NLSX4373DMR2GCT-ND - Cut Tape (CT) 488-NLSX4373DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX4373DMR2G |
Description | IC XLTR VL BIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSX4373DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.5 V ~ 5.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 17,88820 Kč | 1 788,82 Kč |
| 250 | 16,80512 Kč | 4 201,28 Kč |
| 500 | 16,15208 Kč | 8 076,04 Kč |
| 1 000 | 15,61453 Kč | 15 614,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,43872 Kč | 53 754,88 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

