NTS0102GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 7 604
Unit Price: 11,16000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 3 875
Unit Price: 21,68000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 10 772
Unit Price: 11,37000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 57,38407 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 500
Unit Price: 226,50000 Kč
Datasheet

Similar


onsemi
In Stock: 2 766
Unit Price: 20,63000 Kč
Datasheet

Similar


onsemi
In Stock: 7 704
Unit Price: 30,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12
Unit Price: 13,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 282 053
Unit Price: 18,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 36 951
Unit Price: 30,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 037
Unit Price: 20,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 619
Unit Price: 26,94000 Kč
Datasheet
8-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0102GF,115

DigiKey Part Number
568-5572-2-ND - Tape & Reel (TR)
568-5572-1-ND - Cut Tape (CT)
568-5572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0102GF,115
Description
IC XLTR VL BIDIR 8-XSON/SOT1089
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON, SOT1089 (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT1089 (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes