
SN74LVC2T45YZPR | |
|---|---|
DigiKey Part Number | 296-17036-2-ND - Tape & Reel (TR) 296-17036-1-ND - Cut Tape (CT) 296-17036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45YZPR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45YZPR Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 8-DSBGA |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 13,38000 Kč | 334,50 Kč |
| 100 | 11,77990 Kč | 1 177,99 Kč |
| 250 | 11,01976 Kč | 2 754,94 Kč |
| 500 | 10,56956 Kč | 5 284,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,01710 Kč | 30 051,30 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |











