
20525-050E-02 | |
|---|---|
DigiKey Part Number | 5378-20525-050E-02TR-ND - Tape & Reel (TR) 5378-20525-050E-02CT-ND - Cut Tape (CT) 5378-20525-050E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20525-050E-02 |
Description | CABLINE-CA RECEPTACLE 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.039" (1.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Outer Shroud Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 41,98200 Kč | 419,82 Kč |
| 100 | 35,67750 Kč | 3 567,75 Kč |
| 500 | 31,84510 Kč | 15 922,55 Kč |
| 1 000 | 30,32536 Kč | 30 325,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,07252 Kč | 135 362,60 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |











