Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NTS0102GT,115 | |
|---|---|
DigiKey Part Number | 568-5205-2-ND - Tape & Reel (TR) 568-5205-1-ND - Cut Tape (CT) 568-5205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102GT,115 |
Description | IC XLTR VL BIDIR 8-XSON/SOT833-1 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | NTS0102GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,50040 Kč | 187,51 Kč |
| 100 | 6,52620 Kč | 652,62 Kč |
| 250 | 6,06172 Kč | 1 515,43 Kč |
| 500 | 5,78242 Kč | 2 891,21 Kč |
| 1 000 | 5,55208 Kč | 5 552,08 Kč |
| 2 500 | 5,35231 Kč | 13 380,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,16227 Kč | 25 811,35 Kč |
| 10 000 | 5,04170 Kč | 50 417,00 Kč |
| 15 000 | 4,98129 Kč | 74 719,35 Kč |
| 25 000 | 4,91436 Kč | 122 859,00 Kč |
| 35 000 | 4,89757 Kč | 171 414,95 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



















