
SN74LVC2T45DCUR | |
|---|---|
DigiKey Part Number | 296-17014-2-ND - Tape & Reel (TR) 296-17014-1-ND - Cut Tape (CT) 296-17014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45DCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45DCUR Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2T45DCUT | Texas Instruments | 57 384 | 296-32331-1-ND | 26,07000 Kč | Parametric Equivalent |
| 74LVC2T45DC,125 | Nexperia USA Inc. | 21 239 | 1727-4578-1-ND | 8,34000 Kč | Similar |
| 74LVC2T45GT,115 | Nexperia USA Inc. | 21 132 | 1727-4581-1-ND | 7,72000 Kč | Similar |
| 74LVCH2T45DC,125 | Nexperia USA Inc. | 2 673 | 1727-4596-1-ND | 8,55000 Kč | Similar |
| 74LVCH2T45DC-Q100H | Nexperia USA Inc. | 1 529 | 1727-7467-1-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 9,74000 Kč | 97,40 Kč |
| 25 | 8,73440 Kč | 218,36 Kč |
| 100 | 7,63520 Kč | 763,52 Kč |
| 250 | 7,11004 Kč | 1 777,51 Kč |
| 500 | 6,79264 Kč | 3 396,32 Kč |
| 1 000 | 6,66896 Kč | 6 668,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,20896 Kč | 18 626,88 Kč |
| 6 000 | 6,05112 Kč | 36 306,72 Kč |
| 9 000 | 5,97209 Kč | 53 748,81 Kč |
| 15 000 | 5,88450 Kč | 88 267,50 Kč |
| 21 000 | 5,83333 Kč | 122 499,93 Kč |
| 30 000 | 5,78413 Kč | 173 523,90 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |










