
SN74LVC2T45DCUT | |
|---|---|
DigiKey Part Number | 296-32331-2-ND - Tape & Reel (TR) 296-32331-1-ND - Cut Tape (CT) 296-32331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45DCUT |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45DCUT Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 18,93700 Kč | 189,37 Kč |
| 25 | 17,13480 Kč | 428,37 Kč |
| 100 | 15,16400 Kč | 1 516,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,22260 Kč | 3 555,65 Kč |
| 500 | 13,65494 Kč | 6 827,47 Kč |
| 750 | 13,37060 Kč | 10 027,95 Kč |
| 1 250 | 13,05588 Kč | 16 319,85 Kč |
| 1 750 | 12,87178 Kč | 22 525,61 Kč |
| 2 500 | 12,69483 Kč | 31 737,08 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |











