NTB0102GD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 8 761
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 3 617
Unit Price: 12,42000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 9 608
Unit Price: 14,74000 Kč
Datasheet

Similar


onsemi
In Stock: 5 222
Unit Price: 9,26000 Kč
Datasheet

Similar


onsemi
In Stock: 11 394
Unit Price: 9,47000 Kč
Datasheet

Similar


onsemi
In Stock: 45 815
Unit Price: 8,42000 Kč
Datasheet

Similar


onsemi
In Stock: 21 443
Unit Price: 8,84000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 126
Unit Price: 98,51000 Kč
Datasheet

Similar


onsemi
In Stock: 234 019
Unit Price: 77,89000 Kč
Datasheet

Similar


onsemi
In Stock: 2 766
Unit Price: 20,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 15 106
Unit Price: 13,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 720
Unit Price: 25,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 177
Unit Price: 22,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 282 053
Unit Price: 18,95000 Kč
Datasheet
74LVC3G07GD,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0102GD,125

DigiKey Part Number
568-12375-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB0102GD,125
Description
IC XLTR VL BIDIR 8-XSON/SOT996-2
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT996-2 (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT996-2 (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes