Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT1089 (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0102GF,115

DigiKey Part Number
568-5570-2-ND - Tape & Reel (TR)
568-5570-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTB0102GF,115
Description
IC XLTR VL BIDIR 8-XSON/SOT1089
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT1089 (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT1089 (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 118
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
108,82000 Kč88,20 Kč
257,90640 Kč197,66 Kč
1006,89390 Kč689,39 Kč
2506,41184 Kč1 602,96 Kč
5006,12050 Kč3 060,25 Kč
1 0005,88074 Kč5 880,74 Kč
2 5005,62759 Kč14 068,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,32704 Kč26 635,20 Kč
10 0005,12974 Kč51 297,40 Kč
25 0004,93244 Kč123 311,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč