
FXMAR2102UMX-F106 | |
|---|---|
DigiKey Part Number | FXMAR2102UMX-F106TR-ND - Tape & Reel (TR) FXMAR2102UMX-F106CT-ND - Cut Tape (CT) FXMAR2102UMX-F106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXMAR2102UMX-F106 |
Description | IC XLTR VL BIDIR 8-UMLP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50MHz 8-UMLP (1.2x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FXMAR2102UMX-F106 Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer onsemi | Output Type Open Drain, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 50MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFQFN |
Channels per Circuit 2 | Supplier Device Package 8-UMLP (1.2x1.4) |
Voltage - VCCA 1.65 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXMAR2102L8X | onsemi | 37 145 | FXMAR2102L8XCT-ND | 8,82000 Kč | Parametric Equivalent |
| FXMAR2102UMX | onsemi | 5 237 | FXMAR2102UMXCT-ND | 8,40000 Kč | Parametric Equivalent |
| 74LVCH2T45DC,125 | Nexperia USA Inc. | 2 878 | 1727-4596-1-ND | 8,61000 Kč | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6 682 | MAX13047EEVB+CT-ND | 256,60000 Kč | Similar |
| NTB0102DP-Q100H | NXP USA Inc. | 21 664 | 568-12374-1-ND | 23,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,49320 Kč | 137,33 Kč |
| 100 | 4,75810 Kč | 475,81 Kč |
| 250 | 4,40624 Kč | 1 101,56 Kč |
| 500 | 4,19372 Kč | 2 096,86 Kč |
| 1 000 | 4,02238 Kč | 4 022,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,72366 Kč | 18 618,30 Kč |
| 10 000 | 3,63223 Kč | 36 322,30 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



