
FXMAR2102UMX-F106 | |
|---|---|
DigiKey Part Number | 2156-FXMAR2102UMX-F106-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FXMAR2102UMX-F106 |
Description | IC XLTR VL BIDIR 8-UMLP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50MHz 8-UMLP (1.2x1.4) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Fairchild Semiconductor | Output Type Open Drain, Tri-State |
Packaging Bulk | Data Rate 50MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFQFN |
Channels per Circuit 2 | Supplier Device Package 8-UMLP (1.2x1.4) |
Voltage - VCCA 1.65 V ~ 5.5 V | Base Product Number |
| Bulk: | 102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 61,73412 Kč | 6 296,88 Kč |
| Unit Price without VAT: | 61,73412 Kč |
|---|---|
| Unit Price with VAT: | 74,69829 Kč |


