NTS0102DP,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0102DP,125

DigiKey Part Number
568-12310-2-ND - Tape & Reel (TR)
568-12310-1-ND - Cut Tape (CT)
568-12310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTB0102DP,125
Description
IC XLTR VL BIDIR 8-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1013,47200 Kč134,72 Kč
2512,13320 Kč303,33 Kč
10010,66600 Kč1 066,60 Kč
2509,96676 Kč2 491,69 Kč
5009,54492 Kč4 772,46 Kč
1 0009,51060 Kč9 510,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,76887 Kč26 306,61 Kč
6 0008,55897 Kč51 353,82 Kč
9 0008,45384 Kč76 084,56 Kč
15 0008,33743 Kč125 061,45 Kč
21 0008,26929 Kč173 655,09 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč