Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FXL2T245L10X | |
|---|---|
DigiKey Part Number | FXL2T245L10XTR-ND - Tape & Reel (TR) FXL2T245L10XCT-ND - Cut Tape (CT) FXL2T245L10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL2T245L10X |
Description | IC TRANSLATION TXRX 1.1V/3.6V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FXL2T245L10X Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage - Supply 1.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 10-UFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 10-MicroPak™ |
Number of Bits per Element 2 | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXL2TD245L10X | onsemi | 0 | FXL2TD245L10XCT-ND | 0,39000 Kč | Parametric Equivalent |
| 74AVC2T45GF,115 | Nexperia USA Inc. | 2 263 | 1727-74AVC2T45GF,115CT-ND | 0,36000 Kč | Similar |
| 74AVCH2T45DCTTG4 | Texas Instruments | 0 | 74AVCH2T45DCTTG4-ND | 0,56269 Kč | Similar |
| 74AVCH2T45GF,115 | Nexperia USA Inc. | 4 688 | 1727-74AVCH2T45GF,115CT-ND | 0,46000 Kč | Similar |
| 74AVCH2T45GT,115 | Nexperia USA Inc. | 4 408 | 1727-6903-1-ND | 0,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,36100 Kč | 63,61 Kč |
| 25 | 5,67280 Kč | 141,82 Kč |
| 100 | 4,91560 Kč | 491,56 Kč |
| 250 | 4,55400 Kč | 1 138,50 Kč |
| 500 | 4,33628 Kč | 2 168,14 Kč |
| 1 000 | 4,16735 Kč | 4 167,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,85339 Kč | 19 266,95 Kč |
| 10 000 | 3,75945 Kč | 37 594,50 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |






















