
0679H9120-05 | |
|---|---|
DigiKey Part Number | 5923-0679H9120-05TR-ND - Tape & Reel (TR) 5923-0679H9120-05CT-ND - Cut Tape (CT) 5923-0679H9120-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H9120-05 |
Description | FUSE BRD MT 12A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H9120-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 38.9 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.0056 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 8,90400 Kč | 44,52 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 50 | 6,79920 Kč | 339,96 Kč |
| 100 | 6,27630 Kč | 627,63 Kč |
| 250 | 5,64176 Kč | 1 410,44 Kč |
| 500 | 5,20456 Kč | 2 602,28 Kč |
| 1 000 | 4,79951 Kč | 4 799,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,97013 Kč | 19 850,65 Kč |
| 10 000 | 3,65523 Kč | 36 552,30 Kč |
| 15 000 | 3,48164 Kč | 52 224,60 Kč |
| 25 000 | 3,28147 Kč | 82 036,75 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






