
725964-2 | |
|---|---|
DigiKey Part Number | A114369-ND |
Manufacturer | |
Manufacturer Product Number | 725964-2 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 725964-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.650" (16.50mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 25 | 19,33480 Kč | 483,37 Kč |
| 50 | 18,40680 Kč | 920,34 Kč |
| 100 | 17,52700 Kč | 1 752,70 Kč |
| 250 | 16,42800 Kč | 4 107,00 Kč |
| 500 | 15,64352 Kč | 7 821,76 Kč |
| 1 000 | 14,89661 Kč | 14 896,61 Kč |
| 3 000 | 13,78582 Kč | 41 357,46 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |












