
920397 | |
|---|---|
DigiKey Part Number | 4862-920397-ND |
Manufacturer | |
Manufacturer Product Number | 920397 |
Description | HELUCOND PA-UL-F BLACK NW17 FINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.654" (16.60mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.654" (16.60mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 597,80000 Kč | 3 597,80 Kč |
| 2 | 3 308,97000 Kč | 6 617,94 Kč |
| 3 | 3 150,82000 Kč | 9 452,46 Kč |
| 5 | 2 962,39800 Kč | 14 811,99 Kč |
| 7 | 2 844,50857 Kč | 19 911,56 Kč |
| 10 | 2 724,67900 Kč | 27 246,79 Kč |
| 25 | 2 689,63400 Kč | 67 240,85 Kč |
| Unit Price without VAT: | 3 597,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 353,33800 Kč |











